1406140 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 5 pole, 1.5 m, PVC, yellow, 4 A, 1406140

Order No.: 61P7383
EAN: 4046356799102
MPN:
1406140
SAC-5P-MR/1,5-542/ FSSH SCO BK
Series: SAC-5P
1406140 Phoenix Contact Sensor-Actuator Cables Image 1
1406140 Phoenix Contact Sensor-Actuator Cables Image 2
1406140 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
33.2129 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,660.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
33.2129 €

Sensor/actuator cable, 1406140, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Yellow, Shielded, Plug angled M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 1.5 m

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) M12-Kabeldose, gerade
Polzahl 5-polig
Kabellänge 1.5 m
Farbe gelb
Material PVC
Schutzart (IP) IP65/IP67
LED-Anzeige No
max. Spannung 48 V
Nennstrom 4 A
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes