1406143 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 5 pole, 0.5 m, PVC, yellow, 4 A, 1406143

Order No.: 61P7380
EAN: 4046356799072
MPN:
1406143
SAC-5P-MR/0,5-542/ FRSH SCO BK
Series: SAC-5P
1406143 Phoenix Contact Sensor-Actuator Cables Image 1
1406143 Phoenix Contact Sensor-Actuator Cables Image 2
1406143 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
32.844 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,642.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
32.844 €

Sensor/actuator cable, 1406143, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Yellow, Shielded, Plug angled M12, Coding: A, on socket angled, M12, Coding: A, Cable length: 0.5 m

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) M12-Kabeldose, abgewinkelt
Polzahl 5-polig
Kabellänge 0.5 m
Farbe gelb
Material PVC
Schutzart (IP) IP65/IP67
LED-Anzeige No
max. Spannung 48 V
Nennstrom 4 A
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes