1406144 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 10 m, PVC, yellow, 4 A, 1406144

Order No.: 61P7386
EAN: 4046356799065
MPN:
1406144
SAC-5P-MR/10,0-542 SH SCO BK
Series: SAC-5P
1406144 Phoenix Contact Sensor-Actuator Cables Image 1
1406144 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
42.0427 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2,102.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
42.0427 €

Sensor/actuator cable, 1406144, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Yellow, Shielded, Plug angled M12, Coding: A, on free cable end, Cable length: 10 m

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe gelb
Kabellänge 10 m
LED-Anzeige No
Material PVC
max. Spannung 48 V
Nennstrom 4 A
Polzahl 5-polig
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes