1406148 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PVC, yellow, 4 A, 1406148

Order No.: 61P6936
EAN: 4046356799027
MPN:
1406148
SAC-5P- 5,0-542/ FS SH SCO BK
Series: SAC-5P
1406148 Phoenix Contact Sensor-Actuator Cables Image 1
1406148 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
27.5366 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,376.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
27.5366 €

Sensor/actuator cable, 1406148, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Yellow, Shielded, Free cable end, on socket straight, M12, Coding: A, Cable length: 5 m

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe gelb
Kabellänge 5 m
LED-Anzeige No
Material PVC
max. Spannung 48 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes