1406163 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 5 pole, 0.5 m, PVC, yellow, 4 A, 1406163

Order No.: 61P7352
EAN: 4046356798877
MPN:
1406163
SAC-5P-MR/ 0,5-542/ FR SCO BK
Series: SAC-5P
1406163 Phoenix Contact Sensor-Actuator Cables Image 1
1406163 Phoenix Contact Sensor-Actuator Cables Image 2
1406163 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
20.5156 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,025.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
20.5156 €

Sensor/actuator cable, 1406163, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Yellow, Plug angled M12, Coding: A, on socket angled, M12, Coding: A, Cable length: 0.5 m

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 5-polig
Cable length 0.5 m
Colour gelb
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes