1406170 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 10 m, PVC, yellow, 4 A, 1406170

Order No.: 61P6996
EAN: 4046356798808
MPN:
1406170
SAC-5P-10,0-542/ FR SCO BK
Series: SAC-5P
1406170 Phoenix Contact Sensor-Actuator Cables Image 1
1406170 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
22.2887 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,114.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
22.2887 €

Sensor/actuator cable, 1406170, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Yellow, Free cable end, on socket angled, M12, Coding: A, Cable length: 10 m

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe gelb
Kabellänge 10 m
LED-Anzeige No
Material PVC
max. Spannung 48 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes