1406173 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 1.5 m, PVC, yellow, 4 A, 1406173

Order No.: 61P6779
EAN: 4046356798778
MPN:
1406173
SAC-4P-MS/1,5-542/ FSSH SCO BK
Series: SAC-4P
1406173 Phoenix Contact Sensor-Actuator Cables Image 1
1406173 Phoenix Contact Sensor-Actuator Cables Image 2
1406173 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
26.8940 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,344.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
26.8940 €

Sensor/actuator cable, 1406173, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Shielded, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 1.5 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe gelb
Kabellänge 1.5 m
LED-Anzeige No
Material PVC
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes