1406174 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 0.5 m, PVC, yellow, 4 A, 1406174

Order No.: 61P6770
EAN: 4046356798761
MPN:
1406174
SAC-4P-MS/0,5-542/ FSSH SCO BK
Series: SAC-4P
1406174 Phoenix Contact Sensor-Actuator Cables Image 1
1406174 Phoenix Contact Sensor-Actuator Cables Image 2
1406174 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
24.5140 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,225.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
24.5140 €

Sensor/actuator cable, 1406174, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Shielded, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 0.5 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe gelb
Kabellänge 0.5 m
LED-Anzeige No
Material PVC
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes