1406185 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 5 m, PVC, yellow, 4 A, 1406185

Order No.: 61P6717
EAN: 4046356798655
MPN:
1406185
SAC-4P-MR/ 5,0-542 SH SCO BK
Series: SAC-4P
1406185 Phoenix Contact Sensor-Actuator Cables Image 1
1406185 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
25.109 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,255.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
25.109 €

Sensor/actuator cable, 1406185, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Shielded, Plug angled M12, Coding: A, on free cable end, Cable length: 5 m

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 5 m
Colour gelb
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei