1406190 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 10 m, PVC, yellow, 4 A, 1406190

Order No.: 61P6152
EAN: 4046356798600
MPN:
1406190
SAC-4P-10,0-542/ FR SH SCO BK
Series: SAC-4P
Phoenix Contact
1406190 Phoenix Contact Sensor-Actuator Cables Image 1
1406190 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
36.9852 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
36.9852 €

Sensor/actuator cable, 1406190, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Shielded, Free cable end, on socket angled, M12, Coding: A, Cable length: 10 m

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe gelb
Kabellänge 10 m
LED-Anzeige No
Material PVC
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes