1406195 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to M8-cable socket, angled, 4 pole, 1.5 m, PVC, yellow, 4 A, 1406195

Order No.: 61P6696
EAN: 4046356798556
MPN:
1406195
SAC-4P-M8MS/ 1,5-542/M8 FR BK
Series: SAC-4P
1406195 Phoenix Contact Sensor-Actuator Cables Image 1
1406195 Phoenix Contact Sensor-Actuator Cables Image 2
1406195 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
16.9694 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
848.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
16.9694 €

Sensor/actuator cable, 1406195, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Plug straight M8, on socket angled, M8, Cable length: 1.5 m

Technical specifications
Connection (1) M8-Kabeldose, abgewinkelt
Connection (2) M8-Kabeldose, abgewinkelt
Pin number 4-polig
Cable length 1.5 m
Colour gelb
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei