1406197 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to M12-cable socket, straight, 4 pole, 1.5 m, PVC, yellow, 4 A, 1406197

Order No.: 61P6695
EAN: 4046356798532
MPN:
1406197
SAC-4P-M8MS/ 1,5-542/FS SCO BK
Series: SAC-4P
1406197 Phoenix Contact Sensor-Actuator Cables Image 1
1406197 Phoenix Contact Sensor-Actuator Cables Image 2
1406197 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
18.1594 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
907.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
18.1594 €

Sensor/actuator cable, 1406197, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Plug straight M8, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 1.5 m

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Polzahl 4-polig
Kabellänge 1.5 m
Farbe gelb
Material PVC
Schutzart (IP) IP65/IP67/IP68
LED-Anzeige No
max. Spannung 48 V
Nennstrom 4 A
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei