1406199 | Phoenix Contact

Sensor actuator cable, M8-cable plug, angled to M12-cable socket, angled, 4 pole, 1.5 m, PVC, yellow, 4 A, 1406199

Order No.: 61P6694
EAN: 4046356798518
MPN:
1406199
SAC-4P-M8MS/ 1,5-542/FR SCO BK
Series: SAC-4P
1406199 Phoenix Contact Sensor-Actuator Cables Image 1
1406199 Phoenix Contact Sensor-Actuator Cables Image 2
1406199 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
18.1594 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
907.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
18.1594 €

Sensor/actuator cable, 1406199, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Plug straight M8, on socket angled, M12 SPEEDCON, Coding: A, Cable length: 1.5 m

Technical specifications
Connection (1) M8-Kabelstecker, abgewinkelt
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 4-polig
Cable length 1.5 m
Colour gelb
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei