1406212 | Phoenix Contact

Sensor actuator cable, M8-cable plug, angled to open end, 4 pole, 10 m, PVC, yellow, 4 A, 1406212

Order No.: 61P6688
EAN: 4046356798389
MPN:
1406212
SAC-4P-M8MR/10,0-542 BK
Series: SAC-4P
1406212 Phoenix Contact Sensor-Actuator Cables Image 1
1406212 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
18.9924 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
949.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
18.9924 €

Sensor/actuator cable, 1406212, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Plug angled M8, on free cable end, Cable length: 10 m

Technical specifications
Connection (1) M8-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 10 m
Colour gelb
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei