1406226 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2 m, PVC, yellow, 4 A, 1406226

Order No.: 61P6759
EAN: 4046356798259
MPN:
1406226
SAC-4P-MS/ 2,0-542 SCO BK
Series: SAC-4P
1406226 Phoenix Contact Sensor-Actuator Cables Image 1
1406226 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
11.5906 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
579.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.5906 €

Sensor/actuator cable, 1406226, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Plug straight M12, Coding: A, on free cable end, Cable length: 2 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe gelb
Kabellänge 2 m
LED-Anzeige No
Material PVC
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes