1406232 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 4 pole, 0.5 m, PVC, yellow, 4 A, 1406232

Order No.: 61P6709
EAN: 4046356798198
MPN:
1406232
SAC-4P-MR/ 0,5-542/ FS SCO BK
Series: SAC-4P
1406232 Phoenix Contact Sensor-Actuator Cables Image 1
1406232 Phoenix Contact Sensor-Actuator Cables Image 2
1406232 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
18.207 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
910.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
18.207 €

Sensor/actuator cable, 1406232, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Plug angled M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 0.5 m

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) M12-Kabeldose, gerade
Pin number 4-polig
Cable length 0.5 m
Colour gelb
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes