1406234 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 4 pole, 0.5 m, PVC, yellow, 4 A, 1406234
Unit Price (€ / pc.)
18.207 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Sensor/actuator cable, 1406234, Phoenix Contact
Sensor/actuator cable, 4-position, PVC, Yellow, Plug angled M12, Coding: A, on socket angled, M12, Coding: A, Cable length: 0.5 m
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | M12-Kabeldose, abgewinkelt | |
Pin number | 4-polig | |
Cable length | 0.5 m | |
Colour | gelb | |
Material | PVC | |
Degree of protection (IP) | IP65/IP67/IP68 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |