1406250 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 2 m, PVC, yellow, 4 A, 1406250

Order No.: 61P6030
EAN: 4046356798020
MPN:
1406250
SAC-4P- 2,0-542/ FR SCO BK
Series: SAC-4P
Phoenix Contact
1406250 Phoenix Contact Sensor-Actuator Cables Image 1
1406250 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
11.5906 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.5906 €

Sensor/actuator cable, 1406250, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Free cable end, on socket angled, M12, Coding: A, Cable length: 2 m

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe gelb
Kabellänge 2 m
LED-Anzeige No
Material PVC
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes