1406274 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 3 pole, 0.5 m, PVC, yellow, 4 A, 1406274

Order No.: 61P5828
EAN: 4046356797788
MPN:
1406274
SAC-3P-M8MS/ 0,5-542/M8 FR BK
Series: SAC-3P
1406274 Phoenix Contact Sensor-Actuator Cables Image 1
1406274 Phoenix Contact Sensor-Actuator Cables Image 2
1406274 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
15.7318 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
786.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
15.7318 €

Sensor/actuator cable, 1406274, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Yellow, Plug straight M8, on socket angled, M8, Cable length: 0.5 m

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, abgewinkelt
Farbe gelb
Kabellänge 0.5 m
LED-Anzeige No
Material PVC
max. Spannung 48 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei