1406318 | Phoenix Contact

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 2 m, PVC, yellow, 4 A, 1406318

Order No.: 61P5165
EAN: 4046356797351
MPN:
1406318
SAC-3P- 2,0-542/M8 FS BK
Series: SAC-3P
1406318 Phoenix Contact Sensor-Actuator Cables Image 1
1406318 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
9.7223 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
486.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.7223 €

Sensor/actuator cable, 1406318, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Yellow, Free cable end, on socket straight, M8, Cable length: 2 m

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 2 m
Colour gelb
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes