1406320 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 5 m, PVC, yellow, 4 A, 1406320

Order No.: 61P5246
EAN: 4046356797337
MPN:
1406320
SAC-3P- 5,0-542/M8 FR BK
Series: SAC-3P
1406320 Phoenix Contact Sensor-Actuator Cables Image 1
1406320 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
12.9948 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
649.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.9948 €

Sensor/actuator cable, 1406320, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Yellow, Free cable end, on socket angled, M8, Cable length: 5 m

Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe gelb
Kabellänge 5 m
LED-Anzeige No
Material PVC
max. Spannung 48 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes