1406486 | Phoenix Contact
Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 1.5 m, PP-EPDM, gray, 4 A, 1406486
Unit Price (€ / pc.)
26.7155 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor/actuator cable, 1406486, Phoenix Contact
Sensor/actuator cable, 3-position, PP-EPDM halogen-free, Gray RAL 7035, Free cable end, on socket angled, M8, with 2 LEDs, Cable length: 1.5 m, Hygienic design, with plastic knurl
Features
- Easy and safe: 100% electrically tested plug-in components
- Contamination can be detected quickly – thanks to the light color
- Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Connection (1) | M8-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 1.5 m | |
Colour | grau | |
Material | PP-EPDM | |
Degree of protection (IP) | IP65/IP67 | |
LED display | Yes | |
max. Voltage | 24 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |