1406498 | Phoenix Contact
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 3 pole, 0.3 m, PP-EPDM, gray, 4 A, 1406498
Unit Price (€ / pc.)
35.3311 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1406498, Phoenix Contact
Sensor/actuator cable, 3-position, PP-EPDM halogen-free, Gray RAL 7035, Plug straight M8, on socket angled, M8, with 2 LEDs, Cable length: 0.3 m, Hygienic design, with plastic knurl
Features
- Easy and safe: 100% electrically tested plug-in components
- Contamination can be detected quickly – thanks to the light color
- Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Anschluss (1) | M8-Kabelstecker, gerade | |
Anschluss (2) | M8-Kabeldose, abgewinkelt | |
Farbe | grau | |
Kabellänge | 0.3 m | |
LED-Anzeige | Yes | |
Material | PP-EPDM | |
max. Spannung | 24 V | |
Nennstrom | 4 A | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65/IP67/IP68 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |