1406500 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 3 pole, 1.5 m, PP-EPDM, gray, 4 A, 1406500

Order No.: 61P5931
EAN: 4046356780728
MPN:
1406500
SAC-3P-MS/ 1,5-600/M 8FR-2L FB
Series: SAC-3P
Phoenix Contact
1406500 Phoenix Contact Sensor-Actuator Cables Image 1
1406500 Phoenix Contact Sensor-Actuator Cables Image 2
1406500 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
37.2946 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.2946 €

Sensor/actuator cable, 1406500, Phoenix Contact

Sensor/actuator cable, 3-position, PP-EPDM halogen-free, Gray RAL 7035, Plug straight M8, on socket angled, M8, with 2 LEDs, Cable length: 1.5 m, Hygienic design, with plastic knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Contamination can be detected quickly – thanks to the light color
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, abgewinkelt
Farbe grau
Kabellänge 1.5 m
LED-Anzeige Yes
Material PP-EPDM
max. Spannung 24 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes