1406850 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 1.5 m, PP-EPDM, gray, 4 A, 1406850

Order No.: 61P5992
EAN: 4046356781725
MPN:
1406850
SAC-4P- 1,5-600/M 8FR FB
Series: SAC-4P
1406850 Phoenix Contact Sensor-Actuator Cables Image 1
1406850 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.8619 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
17.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.8619 €

Sensor/actuator cable, 1406850, Phoenix Contact

Sensor/actuator cable, 4-position, PP-EPDM halogen-free, Gray RAL 7035, Free cable end, on socket angled, M8, Cable length: 1.5 m, Hygienic design, with plastic knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Contamination can be detected quickly – thanks to the light color
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 1.5 m
Colour gray
Material PP-EPDM
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes