1406853 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 10 m, PP-EPDM, gray, 4 A, 1406853

Order No.: 61P6159
EAN: 4046356781756
MPN:
1406853
SAC-4P-10,0-600/M 8FR FB
Series: SAC-4P
Phoenix Contact
1406853 Phoenix Contact Sensor-Actuator Cables Image 1
1406853 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
37.1518 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.1518 €

Sensor/actuator cable, 1406853, Phoenix Contact

Sensor/actuator cable, 4-position, PP-EPDM halogen-free, Gray RAL 7035, Free cable end, on socket angled, M8, Cable length: 10 m, Hygienic design, with plastic knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Contamination can be detected quickly – thanks to the light color
Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 10 m
LED-Anzeige No
Material PP-EPDM
max. Spannung 48 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes