1407287 | Phoenix Contact

Sensor actuator cable, valve connector DIN shape A to open end, 3 pole, 1.5 m, PUR, black, 4 A, 1407287

Order No.: 61P5097
EAN: 4046356774055
MPN:
1407287
SAC-3P- 1,5-PUO/A-1L-Z OD
Series: SAC-3P
1407287 Phoenix Contact Sensor-Actuator Cables Image 1
1407287 Phoenix Contact Sensor-Actuator Cables Image 2
1407287 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
25.1923 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
25.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.1923 €

Sensor/actuator cable, 1407287, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black RAL 9005, Free cable end, on valve connector A, with 1 LED, Connected with Z diode, Cable length: 1.5 m, for outdoor applications, with stainless steel central screw and additional silicone seal (red)

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
  • Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -20°C to +85°C
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Connection (1) Ventilsteckverbinder DIN form A
Connection (2) offenes Ende
Pin number 3-polig
Cable length 1.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™)