1407298 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 10 m, PE-X, black, 4 A, 1407298
Unit Price (€ / pc.)
96.6042 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1407298, Phoenix Contact
Sensor/actuator cable, 3-position, PE-X halogen-free, Black, Shielded, Plug straight M12 SPEEDCON, Coding: A, on free cable end, Cable length: 10 m, for railway applications
Features
- Easy and safe: 100% electrically tested plug-in components
- Securely locked by special vibration brake
- Resistant to temperature influences – tested for an extended temperature range and for resistance to temperature shocks
- Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 10 m | |
LED-Anzeige | No | |
Material | PE-X | |
max. Spannung | 250 V | |
Nennstrom | 4 A | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™) |