1407316 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 10 m, PE-X, black, 4 A, 1407316
Unit Price (€ / pc.)
105.8981 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 1 Week **
Sensor/actuator cable, 1407316, Phoenix Contact
Sensor/actuator cable, 4-position, PE-X halogen-free, Black RAL 9005, Shielded, Plug angled M12 SPEEDCON, Coding: A, on free cable end, Cable length: 10 m, for railway applications
Features
- Easy and safe: 100% electrically tested plug-in components
- Securely locked by special vibration brake
- Resistant to temperature influences – tested for an extended temperature range and for resistance to temperature shocks
- Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Anschluss (1) | M12-Kabelstecker, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 10 m | |
LED-Anzeige | No | |
Material | PE-X | |
max. Spannung | 250 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™) |