1407317 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2 m, PE-X, black, 4 A, 1407317

Order No.: 61P6026
EAN: 4046356774338
MPN:
1407317
SAC-4P- 2,0-28R/FS SCO RAIL
Series: SAC-4P
1407317 Phoenix Contact Sensor-Actuator Cables Image 1
1407317 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
42.3045 € *
Available: 0 pcs.
Available in 10 days: 44 pcs.
Leadtime: 2 Weeks **
Total Price:
42.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.3045 €

Sensor/actuator cable, 1407317, Phoenix Contact

Sensor/actuator cable, 4-position, PE-X halogen-free, Black RAL 9005, Shielded, Free cable end, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 2 m, for railway applications

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Securely locked by special vibration brake
  • Resistant to temperature influences – tested for an extended temperature range and for resistance to temperature shocks
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 2 m
Colour schwarz
Material PE-X
Degree of protection (IP) IP65
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™)