1407320 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 2 m, PE-X, black, 4 A, 1407320
Unit Price (€ / pc.)
42.3045 € *
Available: 0 pcs.
Available in 10 days: 11 pcs.
Leadtime: 2 Weeks **
Sensor/actuator cable, 1407320, Phoenix Contact
Sensor/actuator cable, 4-position, PE-X halogen-free, Black RAL 9005, Shielded, Free cable end, on socket angled, M12 SPEEDCON, Coding: A, Cable length: 2 m, for railway applications
Features
- Easy and safe: 100% electrically tested plug-in components
- Securely locked by special vibration brake
- Resistant to temperature influences – tested for an extended temperature range and for resistance to temperature shocks
- Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PE-X | |
Degree of protection (IP) | IP65 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™) |