1407618 | Phoenix Contact
Sensor actuator cable, M12-flange socket, straight to open end, 8 pole, 0.5 m, 6 A, 1407618
Unit Price (€ / pc.)
38.2704 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 1407618, Phoenix Contact
Flush-type female connector, Ethernet hybrid CAT5 (IEC 11801:2002) (100 Mbps), 8-pole, female, M12 SPEEDCON, rear mounting, M16 x 1.5, contacts with connected litz wires, cable length: 0.5 m, 0.14 mm², TPE litz wire.
Features
- Pre-assembled with litz wires for immediate use
- Y-coded
- Overvoltage category: III
- Degree of protection: IP67
Applications
- For transmission of signals
- For data transimission
- For power transimission
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 50 V | |
Rated current | 6 A | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |