1407968 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 2 m, PE-X, black, 4 A, 1407968

Order No.: 61P6027
EAN: 4046356783484
MPN:
1407968
SAC-4P- 2,0-28X/M12FR OD
Series: SAC-4P
Phoenix Contact
1407968 Phoenix Contact Sensor-Actuator Cables Image 1
1407968 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
32.6179 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 1 Week **
Total Price:
32.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.6179 €

Sensor/actuator cable, 1407968, Phoenix Contact

Sensor/actuator cable, 4-position, PE-X halogen-free, Black-gray RAL 7021, Free cable end, on socket angled, M12, Coding: A, Cable length: 2 m, for outdoor applications, with high-grade steel knurl

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PE-X
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes