1408442 | Phoenix Contact

Sensor actuator cable, M12-flange plug, straight to open end, 8 pole, 0.5 m, 2 A, 1408442

Order No.: 61P9048
EAN: 4046356828543
MPN:
1408442
SACC-E-M12MS-8CON-M20/0,5
Series: SACC
1408442 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
39.508 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
39.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.508 €

Sensor-actuator connector, 1408442, Phoenix Contact

Sensor/actuator flush-type plug, 8-pole, M12, front/screw mounting with M20 x 1.5 thread, with 0.5 m TPE litz wire, 8 x 0.25 mm², brass housing.

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For signal transmission
  • For data transimission
  • For power transimission
Technical specifications
Connection (1) M12-Flanschstecker, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
max. Voltage 30 V
Rated current 2 A
Pin number 8-polig
Degree of protection (IP) IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei