1408810 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 5 m, PUR, black, 12 A, 1408810

Order No.: 61P6658
EAN: 4046356838740
MPN:
1408810
SAC-4P-M12MST/ 5,0-PUR/M12FST
Series: SAC-4P
1408810 Phoenix Contact Sensor-Actuator Cables Image 1
1408810 Phoenix Contact Sensor-Actuator Cables Image 2
1408810 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
89.6665 € *
Available: 0 pcs.
Available in 10 days: 81 pcs.
Leadtime: 1 Week **
Total Price:
89.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.6665 €

Power cable, 1408810, Phoenix Contact

Power cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: T, on socket straight, M12, Coding: T, Cable length: 5 m, for direct current up to 12 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special T-coding
  • Our standard: robust halogen-free PUR cable
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Polzahl 4-polig
Kabellänge 5 m
Farbe schwarz
Material PUR
Schutzart (IP) IP65/IP67
LED-Anzeige No
max. Spannung 63 V
Nennstrom 12 A
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes