1408824 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2 m, PUR, black, 12 A, 1408824
Unit Price (€ / pc.)
48.1593 € *
Available: 0 pcs.
Available in 10 days: 86 pcs.
Leadtime: 1 Week **
Power cable, 1408824, Phoenix Contact
Power cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, M12, Coding: T, Cable length: 2 m, for direct current up to 12 A/63 V
Features
- Easy and safe: 100% electrically tested plug-in components
- Protection against incorrect connection using special T-coding
- Our standard: robust halogen-free PUR cable
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 2 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 63 V | |
Nennstrom | 12 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |