1408830 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 10 m, PUR, black, 12 A, 1408830

Order No.: 61P6190
EAN: 4046356839808
MPN:
1408830
SAC-4P-10,0-PUR/M12FRT
Series: SAC-4P
1408830 Phoenix Contact Sensor-Actuator Cables Image 1
1408830 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
96.4019 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 1 Week **
Total Price:
96.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.4019 €

Power cable, 1408830, Phoenix Contact

Power cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket angled, M12, Coding: T, Cable length: 10 m, for direct current up to 12 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special T-coding
  • Our standard: robust halogen-free PUR cable
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 63 V
Nennstrom 12 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes