1408835 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1 m, PUR, black, 12 A, 1408835

Order No.: 61P6800
EAN: 4046356839815
MPN:
1408835
SAC-4P-MSS/ 1,0-PUR PE SCO
Series: SAC-4P
1408835 Phoenix Contact Sensor-Actuator Cables Image 1
1408835 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
39.8055 € *
Available: 0 pcs.
Available in 10 days: 140 pcs.
Leadtime: 1 Week **
Total Price:
39.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.8055 €

Power cable, 1408835, Phoenix Contact

Power cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: S, on free cable end, Cable length: 1 m, for AC current up to 12 A/690 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against incorrect connection using special S-coding
  • Our standard: robust halogen-free PUR cable
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 1 m
LED-Anzeige No
Material PUR
max. Spannung 690 V
Nennstrom 12 A
Polzahl 4-polig
Schutzart (IP) IP65
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes