1408846 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 10 m, PUR, black, 12 A, 1408846

Order No.: 61P6178
EAN: 4046356839914
MPN:
1408846
SAC-4P-10,0-PUR/FSS PE SCO
Series: SAC-4P
1408846 Phoenix Contact Sensor-Actuator Cables Image 1
1408846 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
96.4019 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 1 Week **
Total Price:
96.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.4019 €

Power cable, 1408846, Phoenix Contact

Power cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, M12, Coding: S, Cable length: 10 m, for AC current up to 12 A/690 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against incorrect connection using special S-coding
  • Our standard: robust halogen-free PUR cable
Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Polzahl 4-polig
Kabellänge 10 m
Farbe schwarz
Material PUR
Schutzart (IP) IP65
LED-Anzeige No
max. Spannung 690 V
Nennstrom 12 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes