1408848 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 1 m, PUR, black, 12 A, 1408848

Order No.: 61P5988
EAN: 4046356839921
MPN:
1408848
SAC-4P- 1,0-PUR/FRS PE SCO
Series: SAC-3P
1408848 Phoenix Contact Sensor-Actuator Cables Image 1
1408848 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
39.8055 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.8055 €

Power cable, 1408848, Phoenix Contact

Power cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket angled, M12, Coding: S, Cable length: 1 m, for AC current up to 12 A/690 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against incorrect connection using special S-coding
  • Our standard: robust halogen-free PUR cable
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 1 m
LED-Anzeige No
Material PUR
max. Spannung 690 V
Nennstrom 12 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes