1409532 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 10 m, PVC, yellow, 4 A, 1409532

Order No.: 61P9498
EAN: 4055626017877
MPN:
1409532
SAC-HZ-3P-10,0-542/ FS SCO BK
Series: SAC
1409532 Phoenix Contact Sensor-Actuator Cables Image 1
1409532 Phoenix Contact Sensor-Actuator Cables Image 2
1409532 Phoenix Contact Sensor-Actuator Cables Image 3
1409532 Phoenix Contact Sensor-Actuator Cables Image 4
1409532 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
28.2387 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.2387 €

Sensor/actuator cable, 1409532, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Yellow, Free cable end, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 10 m

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe gelb
Kabellänge 10 m
LED-Anzeige No
Material PVC
max. Spannung 250 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes