1409544 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2 m, PVC, yellow, 4 A, 1409544

Order No.: 61P9574
EAN: 4055626018003
MPN:
1409544
SAC-HZ-4P-MS/2,0-542 SH SCO BK
Series: SAC
1409544 Phoenix Contact Sensor-Actuator Cables Image 1
1409544 Phoenix Contact Sensor-Actuator Cables Image 2
1409544 Phoenix Contact Sensor-Actuator Cables Image 3
1409544 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
24.0618 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.0618 €

Sensor/actuator cable, 1409544, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 2 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe gelb
Kabellänge 2 m
LED-Anzeige No
Material PVC
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes