1409555 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 10 m, PVC, yellow, 4 A, 1409555

Order No.: 61P9538
EAN: 4055626018119
MPN:
1409555
SAC-HZ-4P-10,0-542/FRSHSCO BK
Series: SAC
1409555 Phoenix Contact Sensor-Actuator Cables Image 1
1409555 Phoenix Contact Sensor-Actuator Cables Image 2
1409555 Phoenix Contact Sensor-Actuator Cables Image 3
1409555 Phoenix Contact Sensor-Actuator Cables Image 4
1409555 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
46.3148 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
463.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
46.3148 €

Sensor/actuator cable, 1409555, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Shielded, Free cable end, on socket angled, M12, Coding: A, Cable length: 10 m

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe gelb
Kabellänge 10 m
LED-Anzeige No
Material PVC
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes