1409560 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 1.5 m, PVC, yellow, 4 A, 1409560

Order No.: 61P9567
EAN: 4055626018164
MPN:
1409560
SAC-HZ-4P-MS/1,5-542/FR SCO BK
Series: SAC
1409560 Phoenix Contact Sensor-Actuator Cables Image 1
1409560 Phoenix Contact Sensor-Actuator Cables Image 2
1409560 Phoenix Contact Sensor-Actuator Cables Image 3
1409560 Phoenix Contact Sensor-Actuator Cables Image 4
1409560 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
29.3811 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.3811 €

Sensor/actuator cable, 1409560, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Plug straight M12 SPEEDCON, Coding: A, on socket angled, M12 SPEEDCON, Coding: A, Cable length: 1.5 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, abgewinkelt
Farbe gelb
Kabellänge 1.5 m
LED-Anzeige No
Material PVC
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes