1409576 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PVC, yellow, 4 A, 1409576

Order No.: 61P9545
EAN: 4055626018324
MPN:
1409576
SAC-HZ-4P-5,0-542/FR SCO BK
Series: SAC
1409576 Phoenix Contact Sensor-Actuator Cables Image 1
1409576 Phoenix Contact Sensor-Actuator Cables Image 2
1409576 Phoenix Contact Sensor-Actuator Cables Image 3
1409576 Phoenix Contact Sensor-Actuator Cables Image 4
1409576 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
24.2165 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.2165 €

Sensor/actuator cable, 1409576, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Free cable end, on socket angled, M12 SPEEDCON, Coding: A, Cable length: 5 m

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe gelb
Kabellänge 5 m
LED-Anzeige No
Material PVC
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes