1409579 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 0.5 m, PVC, yellow, 4 A, 1409579

Order No.: 61P9606
EAN: 4055626018355
MPN:
1409579
SAC-HZ-5P-MS/0,5-542/FSSHSCOBK
Series: SAC
1409579 Phoenix Contact Sensor-Actuator Cables Image 1
1409579 Phoenix Contact Sensor-Actuator Cables Image 2
1409579 Phoenix Contact Sensor-Actuator Cables Image 3
1409579 Phoenix Contact Sensor-Actuator Cables Image 4
1409579 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
38.2109 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.2109 €

Sensor/actuator cable, 1409579, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Yellow, Shielded, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 0.5 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Polzahl 5-polig
Kabellänge 0.5 m
Farbe gelb
Material PVC
Schutzart (IP) IP65/IP67
LED-Anzeige No
max. Spannung 48 V
Nennstrom 4 A
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes