1409593 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PVC, yellow, 4 A, 1409593

Order No.: 61P9588
EAN: 4055626018492
MPN:
1409593
SAC-HZ-5P-5,0-542/FS SH SCO BK
Series: SAC
1409593 Phoenix Contact Sensor-Actuator Cables Image 1
1409593 Phoenix Contact Sensor-Actuator Cables Image 2
1409593 Phoenix Contact Sensor-Actuator Cables Image 3
1409593 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
35.7595 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.7595 €

Sensor/actuator cable, 1409593, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Yellow, Shielded, Free cable end, on socket straight, M12, Coding: A, Cable length: 5 m

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Polzahl 5-polig
Kabellänge 5 m
Farbe gelb
Material PVC
Schutzart (IP) IP65/IP67
LED-Anzeige No
max. Spannung 48 V
Nennstrom 4 A
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes