1409605 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PVC, yellow, 4 A, 1409605

Order No.: 61P9615
EAN: 4055626018591
MPN:
1409605
SAC-HZ-5P-MS/5,0-542 SCO BK
Series: SAC
1409605 Phoenix Contact Sensor-Actuator Cables Image 1
1409605 Phoenix Contact Sensor-Actuator Cables Image 2
1409605 Phoenix Contact Sensor-Actuator Cables Image 3
1409605 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
26.2752 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.2752 €

Sensor/actuator cable, 1409605, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Yellow, Plug straight M12, Coding: A, on free cable end, Cable length: 5 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Polzahl 5-polig
Kabellänge 5 m
Farbe gelb
Material PVC
Schutzart (IP) IP65/IP67
LED-Anzeige No
max. Spannung 48 V
Nennstrom 4 A
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes