1409637 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, PVC, yellow, 4 A, 1409637

Order No.: 61P9583
EAN: 4055626018805
MPN:
1409637
SAC-HZ-5P-2,0-542/FS SCO BK
Series: SAC
1409637 Phoenix Contact Sensor-Actuator Cables Image 1
1409637 Phoenix Contact Sensor-Actuator Cables Image 2
1409637 Phoenix Contact Sensor-Actuator Cables Image 3
1409637 Phoenix Contact Sensor-Actuator Cables Image 4
1409637 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
20.9440 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.9440 €

Sensor/actuator cable, 1409637, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Yellow, Free cable end, on socket straight, M12, Coding: A, Cable length: 2 m

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Polzahl 5-polig
Kabellänge 2 m
Farbe gelb
Material PVC
Schutzart (IP) IP65/IP67
LED-Anzeige No
max. Spannung 48 V
Nennstrom 4 A
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes