1409638 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 10 m, PVC, yellow, 4 A, 1409638

Order No.: 61P9577
EAN: 4055626018812
MPN:
1409638
SAC-HZ-5P-10,0-542/FR SCO BK
Series: SAC
1409638 Phoenix Contact Sensor-Actuator Cables Image 1
1409638 Phoenix Contact Sensor-Actuator Cables Image 2
1409638 Phoenix Contact Sensor-Actuator Cables Image 3
1409638 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
36.8543 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.8543 €

Sensor/actuator cable, 1409638, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Yellow, Free cable end, on socket angled, M12, Coding: A, Cable length: 10 m

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe gelb
Kabellänge 10 m
LED-Anzeige No
Material PVC
max. Spannung 48 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes